Add To Favorites
Product Overview
Digi-Key Part Number H122138-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

DF60-5P-10.16DSA(26)

Description CONN HDR 10.16MM VERT PCB 5POS
Expanded Description 5 Positions Header, Shrouded Connector 0.400" (10.16mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF60 Series
Product Training Modules Wire-to-Board Connector
Featured Product DF60 Board-to-Wire Connector, Carries 45 A
Online Catalog DF60 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series EnerBee™ DF60
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Blade
Pitch 0.400" (10.16mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Mating Length -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 32
Other Names H122138

16:46:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.93000 5.93
10 5.68800 56.88
50 4.97700 248.85
100 4.74000 474.00
250 4.14752 1,036.88
500 4.02900 2,014.50
1,000 3.43650 3,436.50
2,500 3.19950 7,998.75
5,000 3.08100 15,405.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback