Add To Favorites
Product Overview
Digi-Key Part Number H125383-5-ND
Quantity Available 6,564
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3EA-3P-2V(50)

Description CONN HEADER 3POS 2MM VERT GOLD
Expanded Description 3 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
3D Model DF3EA-3P-2V(50).igs
DF3EA-3P-2V(50).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Features Solder Retention
Insulation Color Beige
 
You May Also Be Interested In
Additional Resources
Standard Package ? 34
Other Names 543-0316-0-50
H125383-5

04:25:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.57000 5.70
50 0.45600 22.80
100 0.43700 43.70
250 0.39900 99.75
500 0.38000 190.00
1,000 0.31350 313.50
2,500 0.28500 712.50
5,000 0.27550 1,377.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback