Add To Favorites
Product Overview
Digi-Key Part Number H125373-5-ND
Quantity Available 4,116
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3E-7P-2V(20)

Description CONN HEADER 7POS 2MM VERT TIN
Expanded Description 7 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
3D Model DF3E-7P-2V(20).igs
DF3E-7P-2V(20).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 7
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Board Guide, Solder Retention
Insulation Color Beige
 
Additional Resources
Standard Package ? 21
Other Names 543-0362-0-20
H125373-5

12:11:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.60000 6.00
50 0.48000 24.00
100 0.46000 46.00
250 0.42000 105.00
500 0.40000 200.00
1,000 0.33000 330.00
2,500 0.30000 750.00
5,000 0.29000 1,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback