Add To Favorites
Product Overview
Digi-Key Part Number H125364-5-ND
Quantity Available 5,258
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3E-5P-2H(20)

Description CONN HEADER 5POS 2MM RT ANG TIN
Expanded Description 5 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
3D Model DF3E-5P-2H(20).igs
DF3E-5P-2H(20).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Board Guide, Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Additional Resources
Standard Package ? 26
Other Names 543-0346-0-20
H125364-5

01:41:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.57000 5.70
50 0.45600 22.80
100 0.43700 43.70
250 0.39900 99.75
500 0.38000 190.00
1,000 0.31350 313.50
2,500 0.28500 712.50
5,000 0.27550 1,377.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback