Add To Favorites
Product Overview
Digi-Key Part Number H125357-5-ND
Quantity Available 6,737
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3E-3P-2H(50)

Description CONN HEADER 3POS 2MM R/A GOLD
Expanded Description 3 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
3D Model DF3E-3P-2H(50).igs
DF3E-3P-2H(50).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Features Board Guide, Solder Retention
Insulation Color Beige
 
Additional Resources
Standard Package ? 34
Other Names 543-0344-0-50
H125357-5

02:33:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.37200 13.72
50 1.23200 61.60
100 1.17600 117.60
250 1.06400 266.00
500 0.98000 490.00
1,000 0.84000 840.00
2,500 0.78400 1,960.00
5,000 0.74480 3,724.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback