Add To Favorites
Product Overview
Digi-Key Part Number H125351-5-ND
Quantity Available 2,352
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3E-15P-2V(50)

Description CONN HEADER 15POS 2MM VERT GOLD
Expanded Description 15 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
3D Model DF3E-15P-2V(50).igs
DF3E-15P-2V(50).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 15
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length -
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Additional Resources
Standard Package ? 12
Other Names 543-0370-0-50
H125351-5

16:29:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.25000 12.50
50 1.12700 56.35
100 1.07800 107.80
250 0.98000 245.00
500 0.88200 441.00
1,000 0.78400 784.00
2,500 0.71050 1,776.25
5,000 0.68600 3,430.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback