Add To Favorites
Product Overview
Digi-Key Part Number H125350-5-ND
Quantity Available 2,604
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3E-14P-2H(20)

Description CONN HEADER 14POS 2MM RT ANG TIN
Expanded Description 14 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
3D Model DF3E-14P-2H(20).igs
DF3E-14P-2H(20).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 14
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Board Guide, Solder Retention
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Additional Resources
Standard Package ? 13
Other Names 543-0355-0-20
H125350-5

17:39:47 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76500 7.65
50 0.69000 34.50
100 0.66000 66.00
250 0.60000 150.00
500 0.54000 270.00
1,000 0.48000 480.00
2,500 0.43500 1,087.50
5,000 0.42000 2,100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback