Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number H125345-5-ND
Quantity Available 3,451
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3E-10P-2H(50)

Description CONN HEADER 10POS 2MM R/A GOLD
Expanded Description 10 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
3D Model DF3E-10P-2H(50).igs
DF3E-10P-2H(50).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Additional Resources
Standard Package ? 17
Other Names 543-0351-0-50
H125345-5

08:25:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 2.59
10 2.35200 23.52
50 2.11200 105.60
100 2.01600 201.60
250 1.82400 456.00
500 1.68000 840.00
1,000 1.44000 1,440.00
2,500 1.34400 3,360.00
5,000 1.27680 6,384.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback