Add To Favorites
Product Overview
Digi-Key Part Number H11605CT-ND
Quantity Available 2,933
Can ship immediately
Manufacturer

Manufacturer Part Number

DF30FB-60DS-0.4V(82)

Description CONN RCPT 60POS 0.4MM SMD GOLD
Expanded Description 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF30
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.036" (0.90mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names *DF30FB-60DS-0.4V(82)
H11605CT

00:08:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 2.26
10 2.04800 20.48
25 1.92280 48.07
50 1.83920 91.96
100 1.75560 175.56
250 1.58840 397.10
500 1.46300 731.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11605TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.14000
  • Digi-Reel® ? : H11605DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,933 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DF30FB-60DS-0.4V(81)-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.82460
Send Feedback