Add To Favorites
Product Overview
Digi-Key Part Number H11759CT-ND
Quantity Available 3,035
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12B(3.0)-60DP-0.5V(86)

Description CONN HEADER 60POS 3MM SMD 0.5MM
Expanded Description 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names *DF12B(3.0)-60DP-0.5V(86)
H11759CT

16:27:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.83300 18.33
25 1.72040 43.01
50 1.64560 82.28
100 1.57080 157.08
250 1.42120 355.30
500 1.30900 654.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11759TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.02000
  • Digi-Reel® ? : H11759DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback