Add To Favorites
Product Overview
Digi-Key Part Number H125197CT-ND
Quantity Available 3,215
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12B(3.0)-50DS-0.5V(86)

Description CONN RCPT 50POS 3MM SMD 0.5MM
Expanded Description 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3mm
Height Above Board 0.087" (2.20mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names H125197CT

11:41:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.75200 17.52
25 1.64440 41.11
50 1.57300 78.65
100 1.50150 150.15
250 1.35852 339.63
500 1.25126 625.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125197TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.97500
  • Digi-Reel® ? : H125197DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback