Add To Favorites
Product Overview
Digi-Key Part Number H125194CT-ND
Quantity Available 576
Can ship immediately
Manufacturer

Manufacturer Part Number

DF11CZ-14DP-2V(27)

Description CONN HDR 14POS
Expanded Description 14 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF11
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Features Solder Retention
Insulation Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H125194CT

14:17:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.67100 16.71
25 1.56880 39.22
50 1.50040 75.02
100 1.43220 143.22
250 1.29580 323.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125194TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.08500
  • Digi-Reel® ? : H125194DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback