Add To Favorites
Product Overview
Digi-Key Part Number 1436-1812-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

151-00756

Description HIGH TORQUE DOUBLEMNT .375"
Expanded Description Quad Opening Cable Tie Holder Black Torque Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 151-00756 Spec Sheet
Dual Cable Tie Mnt Drawing
Online Catalog Mounting Bases
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series -
Part Status Active
Type Quad Opening
Mounting Type Torque Mount
Size / Dimension 3.43" L x 0.99" H (87.1mm x 25.2mm)
For Use With/Related Products Cable Ties up to 0.500" (12.7mm) Width
Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color Black
 
Additional Resources
Standard Package ? 100
Other Names 1436-1812
151-00756-ND
89306300397
HDM375BDM4W

07:35:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 5.11
10 4.90400 49.04
25 4.49520 112.38
50 4.29080 214.54
100 4.08650 408.65
250 3.57568 893.92
500 3.47350 1,736.75
1,000 2.96270 2,962.70
2,500 2.75838 6,895.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback