Add To Favorites
Product Overview
Digi-Key Part Number 952-3142-1-ND
Quantity Available 17,934
Can ship immediately
Manufacturer

Manufacturer Part Number

S70-220102045R

Description SMT PCB PAD OB 2.0X1.0X0.2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S70-22010xx45R Drawing
Contact Pads Catalog
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series *
Part Status Active
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-3142-1

16:20:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43900 4.39
25 0.37640 9.41
50 0.31980 15.99
100 0.30720 30.72
250 0.27588 68.97
500 0.26334 131.67
1,000 0.21945 219.45
2,500 0.20064 501.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3142-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.15960
  • Digi-Reel® ? : 952-3142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback