Add To Favorites
Product Overview
Digi-Key Part Number 952-2934-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-8160405

Description 04 POS M/CRIMP SMALL BORE F/LAT
Expanded Description 4 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Datamate Connectors
M80-816xx05 Drawing
Online Catalog Datamate L-Tek Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate L-Tek
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 4
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Friction Lock
Cable Termination Crimp
Wire Type Discrete
Wire Gauge 24-28 AWG
Features -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-2934
M80-8160405-ND

09:48:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 3.73
10 3.57600 35.76
25 3.27800 81.95
50 3.12900 156.45
100 2.98000 298.00
250 2.60752 651.88
500 2.53300 1,266.50
1,000 2.16050 2,160.50
2,500 2.01150 5,028.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback