Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-2874-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

M60-6042545

Description 25+25 DIL SMT SOCKET 4MM HIGH
Expanded Description 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets M60-604 Drawing
Online Catalog M60 Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M60
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 50
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 5mm, 7mm
Height Above Board 0.189" (4.80mm)
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names 952-2874
M60-6042545-ND

16:20:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 5.42600 54.26
100 4.52200 452.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback