Add To Favorites
Product Overview
Digi-Key Part Number 952-2682-1-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

M50-3650742R

Description CONN HDR 1.27MM 14POS SMT
Expanded Description 14 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets M50-365xx42R Drawing
M50 IDC
Online Catalog Archer M50 Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Archer M50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Shrouding Shrouded
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Features Board Lock
Contact Length - Mating 0.120" (3.05mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 952-2682
952-2682-1
952-2682-ND

18:49:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.73000 27.30
100 2.27480 227.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-2682-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1.80952
  • Digi-Reel® ? : 952-2682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback