Add To Favorites
Product Overview
Digi-Key Part Number 952-3095-1-ND
Quantity Available 1,312
Can ship immediately
Manufacturer

Manufacturer Part Number

M50-3612042R

Description CONN HDR 1.27MM SMD AU 40POS
Expanded Description 40 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Archer M50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 40
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1µin (0.025µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Guide, Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 80µin (2.03µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-3095-1

21:58:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 4.56
10 4.37700 43.77
100 3.64760 364.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3095-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: 2.81860
  • Digi-Reel® ? : 952-3095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback