Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 952-3187-1-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Manufacturer Part Number

M22-6541042R

Description CONN RCPT 2MM SMD 10POS
Expanded Description 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M22
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 5.9µin (0.15µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 80µin (2.03µm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 952-3187-1

18:45:31 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.40700 14.07
100 1.20580 120.58
500 1.00486 502.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3187-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 2,600 - Immediate
  • Unit Price: 0.78300
  • Digi-Reel® ? : 952-3187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback