Add To Favorites
Product Overview
Digi-Key Part Number 952-1335-1-ND
Quantity Available 62,254
Can ship immediately
Manufacturer

Manufacturer Part Number

M22-3040042

Description CONN SOCKET 24-30AWG GOLD
Expanded Description Contact Crimp Socket 24-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets M22-304 Drawing
M22-30x00xx Catalog
Online Catalog M22 Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M22
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1335-1

08:33:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14000 1.40
25 0.10400 2.60
50 0.08920 4.46
100 0.08610 8.61
250 0.07424 18.56
500 0.07128 35.64
1,000 0.06237 62.37
2,500 0.05643 141.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1335-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.04725
Send Feedback