Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 952-3204-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

M20-7920442R

Description CONN RCPT 2.54MM SMD 8POS
Expanded Description 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M20
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Features -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 952-3204-1

03:38:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.18400 11.84
100 1.02120 102.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3204-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.73851
  • Digi-Reel® ? : 952-3204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback