Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 952-3202-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

M20-7920242R

Description CONN RCPT 2.54MM SMD 4POS
Expanded Description 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M20
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Number of Positions 4
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Features -
Contact Finish Gold
Contact Finish Thickness -
Color -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 952-3202-1

14:53:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78500 7.85
100 0.67760 67.76
500 0.55440 277.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3202-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.44800
  • Digi-Reel® ? : 952-3202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback