Add To Favorites
Product Overview
Digi-Key Part Number 952-3097-1-ND
Quantity Available 14,645
Can ship immediately
Manufacturer

Manufacturer Part Number

M20-1160046

Description FEMALE CRIMP TERM 10K REEL
Expanded Description Contact Crimp Socket 22-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets M20-11x00xx, Z20-320
M20-11600xx Drawing
Online Catalog M20 Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-3097-1

00:21:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08300 0.83
25 0.06160 1.54
50 0.05280 2.64
100 0.05100 5.10
250 0.04400 11.00
500 0.04224 21.12
1,000 0.03696 36.96
2,500 0.03344 83.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3097-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02800
Send Feedback