Add To Favorites
Product Overview
Digi-Key Part Number 952-3069-ND
Quantity Available 1,940
Can ship immediately
Manufacturer

Manufacturer Part Number

K3602-46

Description POWER CONNECTOR MALE CONTACT
Expanded Description Contact Solder Cup Pin Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets K3602-xx Drawing
Power Connector Spec Sheet
Online Catalog K3602 Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Solder Cup
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 137.8µin (3.50µm)
 
Additional Resources
Standard Package ? 1,000
Other Names 952-3069
K3602-46-ND

05:18:33 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42300 4.23
25 0.38080 9.52
50 0.33840 16.92
100 0.32430 32.43
250 0.29612 74.03
500 0.28200 141.00
1,000 0.23265 232.65
2,500 0.21150 528.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback