Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-2750-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

D95028-42

Description CONN IC DIP SOCKET 28POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets D95zzz-42 Drawing
Online Catalog D95 Series
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series D95
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Elevated, Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 196.8µin (5.00µm)
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
Additional Resources
Standard Package ? 15
Other Names 952-2750
D95028-42-ND

16:11:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 5.30
10 5.08800 50.88
25 4.66400 116.60
50 4.45200 222.60
100 4.24000 424.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback