Add To Favorites
Product Overview
Digi-Key Part Number 1195-5575-ND
Quantity Available 877
Can ship immediately
Manufacturer

Manufacturer Part Number

9185106803

Description SEK-18 SV FE TYPA 10P PL2
Expanded Description 10 Position Rectangular Receptacle Connector IDC 26-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 0918510x803(58U) Drawing
Online Catalog SEK Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series SEK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 26-28 AWG
Features Feed Through, Polarizing Key
Contact Finish -
Contact Finish Thickness -
Color -
 
Additional Resources
Standard Package ? 100
Other Names 1195-5575
9185106803-ND

13:56:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.49500 14.95
25 1.40320 35.08
50 1.34200 67.10
100 1.28100 128.10
250 1.15900 289.75
500 1.06750 533.75
1,000 0.91500 915.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback