Add To Favorites
Product Overview
Digi-Key Part Number 1195-5661-1-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

15210262401000

Description HAR-FLEX THR STR FEMALE 6.25MM 2
Expanded Description 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets har-flex® THR Series Catalog
1521yyyy401yyy Drawing
Product Training Modules Har-Flex
Video File HARTING har-flex® Connectors
Online Catalog Har-Flex® Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series har-flex®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.246" (6.25mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 1195-5661-1

06:52:09 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 6.37
10 6.10200 61.02
25 5.57160 139.29
50 5.30620 265.31
100 5.04080 504.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-5661-2-ND
  • Minimum Quantity: 220
  • Quantity Available: 0
  • Unit Price: 4.82373
Send Feedback