Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1195-5655-1-ND
Quantity Available 440
Can ship immediately
Manufacturer

Manufacturer Part Number

15150122401000

Description HAR-FLEX THR ANGLED MALE 12PIN P
Expanded Description 12 Positions Header Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets har-flex® THR Series Catalog
1515yyy2401yyy Drawing
Product Training Modules Har-Flex
Video File HARTING har-flex® Connectors
Online Catalog Har-Flex® Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series har-flex®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Shrouding Shrouded
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Board Guide, Solder Retention
Contact Length - Mating 0.157" (4.00mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 1195-5655-1

20:59:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.32300 43.23
25 3.96320 99.08
50 3.78280 189.14
100 3.60280 360.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-5655-2-ND
  • Minimum Quantity: 440
  • Quantity Available: 440 - Immediate
  • Unit Price: 2.86582
Send Feedback