Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1195-5645-1-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

15110062401000

Description HAR-FLEX THR STR MALE 1.75MM 6PI
Expanded Description 6 Positions Header, Shrouded Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series har-flex®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.050" (1.27mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Board Guide, Solder Retention
Contact Mating Length 0.157" (4.00mm)
Contact Finish Gold
Contact Finish Thickness -
Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 1195-5645-1

09:54:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 4.26
10 4.08700 40.87
25 3.74680 93.67
50 3.57640 178.82
100 3.40610 340.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-5645-2-ND
  • Minimum Quantity: 220
  • Quantity Available: 220 - Immediate
  • Unit Price: 3.09645
Send Feedback