Add To Favorites
Product Overview
Digi-Key Part Number 1195-5218-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

09731966991

Description DIN-SIGNAL R096MP-13,0C1-2-P5AU-
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Online Catalog DIN 41612 Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 96
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Style R
Level, Class 2
Mounting Type Through Hole
Termination Press-Fit
Features -
Contact Finish Gold or Gold-Palladium
Contact Finish Thickness Flash
Operating Temperature -40°C ~ 105°C
Current Rating -
Material Flammability Rating -
Material - Insulation -
 
Additional Resources
Standard Package ? 20
Other Names 09731966991-ND
1195-5218

19:59:45 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 11.42
10 10.38000 103.80
25 10.12040 253.01
50 9.34200 467.10
100 8.82300 882.30
250 8.04452 2,011.13
500 7.52550 3,762.75
1,000 6.90270 6,902.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback