Add To Favorites
Product Overview
Digi-Key Part Number 1195-4677-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

09281483101

Description DIN-SIGNAL 2R048M-B
Expanded Description 48 Position Housing for Male Pins Connector Through Hole DIN 41612, Type 2R
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 09281483101 Drawing
Online Catalog DIN 41612 Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Male Pins
Connector Style DIN 41612, Type 2R
Number of Positions 48
Pitch 0.100" (2.54mm)
Number of Rows 3
Mounting Type Through Hole
Connector Usage -
Features -
Color -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 20
Other Names 09281483101-ND
1195-4677

14:27:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 3.80
10 3.64800 36.48
25 3.34400 83.60
50 3.19200 159.60
100 3.04000 304.00
250 2.66000 665.00
500 2.58400 1,292.00
1,000 2.20400 2,204.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback