Add To Favorites
Product Overview
Digi-Key Part Number 1195-4651-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

09222266824

Description DIN-SIGNAL 2B026FS-2,9C1-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 092222x6824 Drawing
Online Catalog DIN 41612 Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 32
Number of Positions Loaded 26
Pitch 0.100" (2.54mm)
Number of Rows 2
Style 2B
Level, Class 2
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating -
Material - Insulation -
 
Additional Resources
Standard Package ? 20
Other Names 09222266824-ND
1195-4651

15:16:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.12000 6.12
10 5.86500 58.65
25 5.35520 133.88
50 5.10000 255.00
100 4.84500 484.50
250 4.33500 1,083.75
500 4.08000 2,040.00
1,000 3.57000 3,570.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback