Add To Favorites
Product Overview
Digi-Key Part Number 1195-4285-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

09060009561

Description DIN-POWER CRIMP 2 M PL2 2500 R
Expanded Description Contact Signal Pin 20-26 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 09060009561 Drawing
3D Model 090600095xx.wrl
090600095xx.igs
090600095xx.stp
Online Catalog DIN 41612 Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series DIN 41612
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-26 AWG
Contact Finish -
Contact Finish Thickness -
Current Rating -
 
Additional Resources
Standard Package ? 1
Other Names 1195-4285-1

18:55:30 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44900 4.49
25 0.38480 9.62
50 0.32720 16.36
100 0.31440 31.44
250 0.28228 70.57
500 0.26946 134.73
1,000 0.22454 224.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-4285-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.18664
Send Feedback