Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1195-4281-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

09060006484

Description DIN-POWER CRIMP 1 F PL2 2500 R
Expanded Description Contact Signal Socket 24-28 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 09060006474 Drawing
Online Catalog DIN 41612 Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series DIN 41612
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish -
Contact Finish Thickness -
Current Rating -
 
Additional Resources
Standard Package ? 1
Other Names 1195-4281-1

01:02:28 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.60600 6.06
25 0.54560 13.64
50 0.48520 24.26
100 0.46490 46.49
250 0.42448 106.12
500 0.40428 202.14
1,000 0.33353 333.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-4281-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.27564
Send Feedback