Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1195-4279-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

09060006422

Description DIN-POWER CRIMP 3 F AU2 2500 R
Expanded Description Contact Gold Signal Socket 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog DIN 41612 Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness -
Current Rating -
 
Additional Resources
Standard Package ? 1
Other Names 1195-4279-1

19:01:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.67300 6.73
25 0.60560 15.14
50 0.53820 26.91
100 0.51580 51.58
250 0.47096 117.74
500 0.44854 224.27
1,000 0.37005 370.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-4279-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.30582
Send Feedback