Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1195-4139-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

02050001511

Description DIN-SIGNAL HARBUS64-FC-S1-5000 R
Expanded Description Contact Signal Socket 20-28 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0205000x511 Drawing
Online Catalog DIN 41612 Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-28 AWG
Contact Finish -
Contact Finish Thickness -
Current Rating 1A
 
Additional Resources
Standard Package ? 1
Other Names 1195-4139-1

09:03:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66800 6.68
25 0.62920 15.73
50 0.60280 30.14
100 0.57660 57.66
250 0.52420 131.05
500 0.47178 235.89
1,000 0.41936 419.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-4139-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.34549
Send Feedback