Add To Favorites
Product Overview
Digi-Key Part Number 1560-1126-5-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

GSXF120A100S1-D3

Description DIODE FAST REC 1000V 120A SOT227
Expanded Description Diode Array 2 Independent Standard 1000V (1kV) 120A Chassis Mount SOT-227-4, miniBLOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GSXF120A100S1-D3
Online Catalog Standard Diode Array
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) (per Diode) 120A
Voltage - Forward (Vf) (Max) @ If 2.35V @ 120A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 135ns
Current - Reverse Leakage @ Vr 25µA @ 1000V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
 
Additional Resources
Standard Package ? 13
Other Names 1560-1126
1560-1126-5
1560-1126-ND

06:31:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.04000 23.04
10 21.31200 213.12
25 19.58400 489.60
100 18.20160 1,820.16
250 16.70400 4,176.00
500 15.89760 7,948.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback