Add To Favorites
Product Overview
Digi-Key Part Number 1560-1111-5-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

GSXD160A020S1-D3

Description DIODE SCHOTTKY 200V 160A SOT227
Expanded Description Diode Array 2 Independent Schottky 200V 160A Chassis Mount SOT-227-4, miniBLOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GSXD160A020S1-D3
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 160A
Voltage - Forward (Vf) (Max) @ If 920mV @ 160A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 3mA @ 200V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
 
Additional Resources
Standard Package ? 13
Other Names 1560-1111
1560-1111-5
1560-1111-ND

00:04:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.14000 31.14
10 28.80500 288.05
25 26.46920 661.73
100 24.60060 2,460.06
250 22.57652 5,644.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback