Add To Favorites
Product Overview
Digi-Key Part Number 1560-1074-5-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

GSXD060A004S1-D3

Description DIODE SCHOTTKY 45V 60A SOT227
Expanded Description Diode Array 2 Independent Schottky 45V 60A Chassis Mount SOT-227-4, miniBLOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GSXD060A004S1-D3
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 60A
Voltage - Forward (Vf) (Max) @ If 700mV @ 60A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 45V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
 
Additional Resources
Standard Package ? 13
Other Names 1560-1074
1560-1074-5
1560-1074-ND

08:33:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.32000 16.32
10 14.84000 148.40
25 13.72720 343.18
100 12.61400 1,261.40
250 11.50100 2,875.25
500 10.75900 5,379.50
1,000 9.86860 9,868.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback