Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1226-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GPA060A060MN-FD

Description IGBT 600V 120A 347W TO3PN
Expanded Description IGBT Trench Field Stop 600V 120A 347W Through Hole TO-3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GPA060A060MN-FD
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 120A
Current - Collector Pulsed (Icm) 180A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 60A
Power - Max 347W
Switching Energy 2.66mJ (on), 1.53mJ (off)
Input Type Standard
Gate Charge 225nC
Td (on/off) @ 25°C 45ns/150ns
Test Condition 400V, 60A, 10 Ohm, 15V
Reverse Recovery Time (trr) 140ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3
Supplier Device Package TO-3PN
 
Additional Resources
Standard Package ? 1
Other Names 1560-1226-1
1560-1226-1-ND

05:53:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.66000 6,650.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback