Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1224-5-ND
Quantity Available 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

GPA040A120MN-FD

Description IGBT 1200V 80A 480W TO3PN
Expanded Description IGBT Trench Field Stop 1200V 80A 480W Through Hole TO-3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GPA040A120MN-FD
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 40A
Power - Max 480W
Switching Energy 5.3mJ (on), 1.1mJ (off)
Input Type Standard
Gate Charge 480nC
Td (on/off) @ 25°C 55ns/200ns
Test Condition 600V, 40A, 5 Ohm, 15V
Reverse Recovery Time (trr) 200ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3
Supplier Device Package TO-3PN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1560-1224-1
1560-1224-1-ND

10:58:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.72000 6.72
10 6.00000 60.00
25 5.40000 135.00
100 4.92000 492.00
250 4.44000 1,110.00
500 3.98400 1,992.00
1,000 3.36000 3,360.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback