Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1223-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GPA040A120L-ND

Description IGBT 1200V 80A 455W TO264
Expanded Description IGBT NPT and Trench 1200V 80A 455W Through Hole TO-264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GPA040A120L-ND
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type NPT and Trench
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 40A
Power - Max 455W
Switching Energy 5.8mJ (on), 1.5mJ (off)
Input Type Standard
Gate Charge 510nC
Td (on/off) @ 25°C 41ns/200ns
Test Condition 600V, 40A, 5 Ohm, 15V
Reverse Recovery Time (trr) 220ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
 
Additional Resources
Standard Package ? 25
Other Names 1560-1223-1
1560-1223-1-ND

12:34:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.45800 8,645.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback