Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1221-5-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

GPA030A135MN-FDR

Description IGBT 1350V 60A 329W TO3PN
Expanded Description IGBT Trench Field Stop 1350V 60A 329W Through Hole TO-3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GPA030A135MN-FDR
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 1350V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 90A
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 30A
Power - Max 329W
Switching Energy 4.4mJ (on), 1.18mJ (off)
Input Type Standard
Gate Charge 300nC
Td (on/off) @ 25°C 30ns/145ns
Test Condition 600V, 30A, 5 Ohm, 15V
Reverse Recovery Time (trr) 450ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3
Supplier Device Package TO-3PN
 
Additional Resources
Standard Package ? 1
Other Names 1560-1221-1
1560-1221-1-ND

09:34:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 5.04
10 4.50000 45.00
25 4.05000 101.25
100 3.69000 369.00
250 3.33000 832.50
500 2.98800 1,494.00
1,000 2.52000 2,520.00
2,500 2.39400 5,985.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback