Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1219-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GPA030A120I-FD

Description IGBT 1200V 60A 329W TO247
Expanded Description IGBT Trench Field Stop 1200V 60A 329W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GPA030A120I-FD
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 90A
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 30A
Power - Max 329W
Switching Energy 4.5mJ (on), 850µJ (off)
Input Type Standard
Gate Charge 330nC
Td (on/off) @ 25°C 40ns/245ns
Test Condition 600V, 30A, 10 Ohm, 15V
Reverse Recovery Time (trr) 450ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 1
Other Names 1560-1219-1
1560-1219-1-ND

05:00:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.19200 7,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback