Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1218-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GPA025A120MN-ND

Description IGBT 1200V 50A 312W TO3PN
Expanded Description IGBT NPT and Trench 1200V 50A 312W Through Hole TO-3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GPA025A120MN-ND
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type NPT and Trench
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 50A
Current - Collector Pulsed (Icm) 75A
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 25A
Power - Max 312W
Switching Energy 4.15mJ (on), 870µJ (off)
Input Type Standard
Gate Charge 350nC
Td (on/off) @ 25°C 57ns/240ns
Test Condition 600V, 25A, 10 Ohm, 15V
Reverse Recovery Time (trr) 480ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3
Supplier Device Package TO-3PN
 
Additional Resources
Standard Package ? 1
Other Names 1560-1218-1
1560-1218-1-ND

04:33:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.72900 4,322.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback