Add To Favorites
Product Overview
Digi-Key Part Number 1560-1228-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2D015A120B

Description DIODE SCHOTTKY 1200V 15A TO247-2
Expanded Description Diode Silicon Carbide Schottky 1200V (1.2kV) 15A (DC) Through Hole TO-247-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GP2D015A120B
Online Catalog Silicon Carbide Schottky
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 15A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 15A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 30µA @ 1200V
Capacitance @ Vr, F 54pF @ 1200V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1560-1228

21:33:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.88000 10.88
10 9.78800 97.88
25 8.91760 222.94
100 8.04750 804.75
250 7.39500 1,848.75
500 6.74250 3,371.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback