Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1048-ND
Quantity Available 594
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2D012A060D

Description DIODE SCHOTTKY 600V 12A TO263-2
Expanded Description Diode Silicon Carbide Schottky 600V 12A (DC) Surface Mount TO-263-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GP2D012A060D
Online Catalog Silicon Carbide Schottky
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series Amp+™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 12A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 12A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 40µA @ 600V
Capacitance @ Vr, F 632pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1560-1048-1
1560-1048-1-ND
1560-1048-5
1560-1048-5-ND

23:26:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.20000 42.00
25 3.78000 94.50
100 3.44400 344.40
250 3.10800 777.00
500 2.78880 1,394.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback