Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1560-1237-5-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2D010A060A

Description SCHOTTKY DIODE 600V 10A TO-220-2
Expanded Description Diode Silicon Carbide Schottky 600V 30A (DC) Through Hole TO-220-2
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GP2D010A060A
Online Catalog Silicon Carbide Schottky
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 30A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 10A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 40µA @ 600V
Capacitance @ Vr, F 527pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -50°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1560-1237-5

20:19:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 3.92
10 3.50000 35.00
25 3.15000 78.75
100 2.87000 287.00
250 2.59000 647.50
500 2.32400 1,162.00
1,000 1.96000 1,960.00
2,500 1.86200 4,655.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback