Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1039-5-ND
Quantity Available 2,164
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2D006A060A

Description DIODE SCHOTTKY 600V 6A TO220-2
Expanded Description Diode Silicon Carbide Schottky 600V 6A (DC) Through Hole TO-220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GP2D006A060A
Online Catalog Silicon Carbide Schottky
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 6A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 20µA @ 600V
Capacitance @ Vr, F 316pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 50
Other Names 1560-1039-5

14:31:02 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.35200 23.52
25 2.10000 52.50
100 1.89000 189.00
250 1.68000 420.00
500 1.47000 735.00
1,000 1.21800 1,218.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback