Add To Favorites
Product Overview
Digi-Key Part Number 1560-1011-5-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

GHXS060A120S-D3

Description MOD SBD BRIDGE 1200V 60A SOT227
Expanded Description Diode Array 2 Independent Silicon Carbide Schottky 1200V (1.2kV) 60A Chassis Mount SOT-227-4, miniBLOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GHXS060A120S-D3
Online Catalog Silicon Carbide Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) (per Diode) 60A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 60A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 200µA @ 1200V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1560-1011
1560-1011-ND
GHXS060A120SD3

02:23:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 202.09000 202.09
10 192.33100 1,923.31
25 185.36200 4,634.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback